
AT4149F | |
|---|---|
DigiKey Part Number | AT4149F-ND |
Manufacturer | |
Manufacturer Product Number | AT4149F |
Description | CAP ROCKER PADDLE GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Paddle Rocker Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Paddle | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | M, M2 and P Series | |
Mounting Type | Snap Fit | |
Size | 16.80mm L x 9.27mm W x 18.80mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.60000 | €1.60 |
| 10 | €1.45300 | €14.53 |
| 25 | €1.39680 | €34.92 |
| 50 | €1.35580 | €67.79 |
| 100 | €1.31600 | €131.60 |
| 250 | €1.26512 | €316.28 |
| 500 | €1.22788 | €613.94 |
| 1 000 | €1.19176 | €1,191.76 |
| 5 000 | €1.11188 | €5,559.40 |
| Unit Price without VAT: | €1.60000 |
|---|---|
| Unit Price with VAT: | €2.00800 |

