IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT4014JC

DigiKey Part Number
AT4014JC-ND
Manufacturer
Manufacturer Product Number
AT4014JC
Description
CAP PUSHBUTTON ROUND CLEAR/RED
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Clear, Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Clear, Red
Illumination
Illuminated
For Use With/Related Products
LB Series
Mounting Type
Snap Fit
Size
19.00mm Dia x 4.50mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
100€1.79980€179.98
Unit Price without VAT:€1.79980
Unit Price with VAT:€2.25875