
AT3027P | |
|---|---|
DigiKey Part Number | AT3027P-ND |
Manufacturer | |
Manufacturer Product Number | AT3027P |
Description | SQUARE BRUSHED CHROME CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Chrome Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Chrome | |
Illumination | Non-Illuminated | |
For Use With/Related Products | YB2 Series | |
Mounting Type | Snap Fit | |
Size | 18.00mm L x 18.00mm W x 4.90mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.68000 | €6.68 |
| Unit Price without VAT: | €6.68000 |
|---|---|
| Unit Price with VAT: | €8.38340 |

