
AB15AB1-FA | |
---|---|
DigiKey Part Number | 360-2715-ND |
Manufacturer | |
Manufacturer Product Number | AB15AB1-FA |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AB15AB1-FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €6.82000 | €6.82 |
10 | €5.88800 | €58.88 |
25 | €5.55280 | €138.82 |
50 | €5.31100 | €265.55 |
100 | €5.07950 | €507.95 |
250 | €4.78844 | €1,197.11 |
500 | €4.57888 | €2,289.44 |
1 000 | €4.37813 | €4,378.13 |
Unit Price without VAT: | €6.82000 |
---|---|
Unit Price with VAT: | €8.55910 |