


RP173K251B-TR | |
|---|---|
DigiKey Part Number | 2129-RP173K251B-TR-ND - Tape & Reel (TR) 2129-RP173K251B-CT-ND - Cut Tape (CT) 2129-RP173K251B-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP173K251B-TR |
Description | IC REG LINEAR 2.5V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.47V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.7 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.24300 | €2.43 |
| 25 | €0.21560 | €5.39 |
| 100 | €0.18670 | €18.67 |
| 250 | €0.17280 | €43.20 |
| 500 | €0.16444 | €82.22 |
| 1 000 | €0.15755 | €157.55 |
| 2 500 | €0.15028 | €375.70 |
| 5 000 | €0.14589 | €729.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.14228 | €1,422.80 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |

