Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP170N181D-TR-FE

DigiKey Part Number
2129-RP170N181D-TR-FETR-ND - Tape & Reel (TR)
2129-RP170N181D-TR-FECT-ND - Cut Tape (CT)
2129-RP170N181D-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP170N181D-TR-FE
Description
IC REG LINEAR 1.8V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
40 µA
Series
PSRR
70dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
10V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
1.3V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 032
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.26600€2.66
25€0.23680€5.92
100€0.20540€20.54
250€0.19032€47.58
500€0.18122€90.61
1 000€0.17371€173.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.16445€493.35
6 000€0.15991€959.46
9 000€0.15764€1,418.76
15 000€0.15512€2,326.80
21 000€0.15365€3,226.65
30 000€0.15224€4,567.20
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.47690