RP109L301D-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: €0.22250
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1010-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP109L301D-TR

DigiKey Part Number
RP109L301D-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP109L301D-TR
Description
IC REG LINEAR 3V 150MA DFN10104
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1010-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
70 µA
Series
PSRR
75dB (1kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XDFN Exposed Pad
Voltage - Input (Max)
5.25V
Supplier Device Package
DFN1010-4
Voltage - Output (Min/Fixed)
3V
Base Product Number
Voltage Dropout (Max)
0.32V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP109L301B-TRNisshinbo Micro Devices Inc.0RP109L301B-TR-ND€0.22250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.19822€1,982.20
20 000€0.19433€3,886.60
30 000€0.19239€5,771.70
Manufacturers Standard Package
Unit Price without VAT:€0.19822
Unit Price with VAT:€0.24877