


RP109K081D-TR | |
|---|---|
DigiKey Part Number | RP109K081D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP109K081D-TR |
Description | IC REG LINEAR 0.8V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)0808-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 70 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Input (Max) 5.25V | Supplier Device Package DFN(PL)0808-4 |
Voltage - Output (Min/Fixed) 0.8V | Base Product Number |
Voltage Dropout (Max) 1V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.20962 | €2,096.20 |
| 20 000 | €0.20555 | €4,111.00 |
| 30 000 | €0.20351 | €6,105.30 |
| Unit Price without VAT: | €0.20962 |
|---|---|
| Unit Price with VAT: | €0.26307 |

