
RN5VD38AA-TR-FE | |
---|---|
cms-digikey-product-number | RN5VD38AA-TR-FE-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | RN5VD38AA-TR-FE |
cms-description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.8V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
3 000 | €0.23435 | €703.05 |
Unit Price without VAT: | €0.23435 |
---|---|
Unit Price with VAT: | €0.29411 |