
RN5VD27CA-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RN5VD27CA-TR-FETR-ND - Tape & Reel (TR) 2129-RN5VD27CA-TR-FECT-ND - Cut Tape (CT) 2129-RN5VD27CA-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN5VD27CA-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Push-Pull, Totem Pole | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.37100 | €3.71 |
| 25 | €0.34600 | €8.65 |
| 100 | €0.30910 | €30.91 |
| 250 | €0.28628 | €71.57 |
| 500 | €0.27026 | €135.13 |
| 1 000 | €0.25537 | €255.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.23435 | €703.05 |
| 6 000 | €0.22277 | €1,336.62 |
| 9 000 | €0.21659 | €1,949.31 |
| 15 000 | €0.20940 | €3,141.00 |
| 21 000 | €0.20502 | €4,305.42 |
| 30 000 | €0.20067 | €6,020.10 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.53965 |


