


RH5RL22AA-T1-FE | |
|---|---|
DigiKey Part Number | RH5RL22AA-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RH5RL22AA-T1-FE |
Description | IC REG LINEAR 2.2V 35MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 35mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 2.2V |
Mfr | Voltage Dropout (Max) 0.09V @ 1mA |
Series | Current - Output |
Packaging Tape & Reel (TR) | Protection Features Over Current, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89-3 |
Voltage - Input (Max) 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.42548 | €425.48 |
| 2 000 | €0.41256 | €825.12 |
| 3 000 | €0.40609 | €1,218.27 |
| 5 000 | €0.39893 | €1,994.65 |
| 7 000 | €0.39474 | €2,763.18 |
| 10 000 | €0.39071 | €3,907.10 |
| Unit Price without VAT: | €0.42548 |
|---|---|
| Unit Price with VAT: | €0.53398 |

