Image for R1240N001B033-EV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1240N001B033-EV

DigiKey Part Number
2129-R1240N001B033-EV-ND
Manufacturer
Manufacturer Product Number
R1240N001B033-EV
Description
EVAL BOARD FOR R1240X
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
R1240x - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1.2A
Manufacturer
Nisshinbo Micro Devices Inc.
Voltage - Input
4.5V ~ 30V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
1.25MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
R1240x
Voltage - Output
0.8V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€24.99000€24.99
Manufacturers Standard Package
Unit Price without VAT:€24.99000
Unit Price with VAT:€31.36245