Parametric Equivalent



R1141Q151D-TR-FE | |
|---|---|
DigiKey Part Number | R1141Q151D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1141Q151D-TR-FE |
Description | IC REG LINEAR 1.5V 120MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-82AB |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 160 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82A, SOT-343 |
Voltage - Input (Max) 6V | Supplier Device Package SC-82AB |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 120mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1141Q151B-TR-FE | Nisshinbo Micro Devices Inc. | 0 | R1141Q151B-TR-FE-ND | €0.20707 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.20707 | €621.21 |
| 6 000 | €0.20162 | €1,209.72 |
| 9 000 | €0.19888 | €1,789.92 |
| 15 000 | €0.19586 | €2,937.90 |
| 21 000 | €0.19409 | €4,075.89 |
| 30 000 | €0.19239 | €5,771.70 |
| Unit Price without VAT: | €0.20707 |
|---|---|
| Unit Price with VAT: | €0.25987 |


