


R1114N181D5-TR-FE | |
|---|---|
DigiKey Part Number | R1114N181D5-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1114N181D5-TR-FE |
Description | IC REG LIN 1.85V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB ~ 60dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.20887 | €626.61 |
| 6 000 | €0.20337 | €1,220.22 |
| 9 000 | €0.20062 | €1,805.58 |
| 15 000 | €0.19756 | €2,963.40 |
| 21 000 | €0.19578 | €4,111.38 |
| 30 000 | €0.19406 | €5,821.80 |
| Unit Price without VAT: | €0.20887 |
|---|---|
| Unit Price with VAT: | €0.26213 |

