Direct



NJU7223F18 | |
|---|---|
DigiKey Part Number | 2129-NJU7223F18-ND |
Manufacturer | |
Manufacturer Product Number | NJU7223F18 |
Description | IC REG LINEAR 1.8V 500MA TO220F |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220F |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Part Status Obsolete | PSRR 57dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 14V | Package / Case TO-220-3 Full Pack |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TO-220F |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJU7223F18# | Nisshinbo Micro Devices Inc. | 0 | 2129-NJU7223F18#-ND | €0.45805 | Direct |


