TO-243AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-243AA

NJU7222U30-TE1

DigiKey Part Number
2129-NJU7222U30-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJU7222U30-TE1
Description
IC REG LINEAR 3V 100MA SOT89-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 50mA
Current - Output
PSRR
-
Control Features
-
Protection Features
Short Circuit
Operating Temperature
-25°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.38880€777.60
Unit Price without VAT:€0.38880
Unit Price with VAT:€0.48794