
NJU71094KW2T1-TE3 | |
|---|---|
DigiKey Part Number | 2129-NJU71094KW2T1-TE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU71094KW2T1-TE3 |
Description | DIFFERENTIAL OUTPUT VIDEO DRIVER |
Customer Reference | |
Detailed Description | Video Driver IC 8-DFN (3x3) Package |
Datasheet | Datasheet |
Category | Voltage - Supply 2.65V ~ 3.45V |
Manufacturer Nisshinbo Micro Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-WDFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 8-DFN (3x3) |
Function Driver | Base Product Number |
Applications Video Display |

