
NJU7082BV-TE1# | |
|---|---|
DigiKey Part Number | 2129-NJU7082BV-TE1#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU7082BV-TE1# |
Description | IC CMOS POWER 2 CIRCUIT 8SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS, Power Amplifier 2 Circuit 8-SSOP |
Datasheet | Datasheet |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.4 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -25°C ~ 75°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-LSSOP (0.173", 4.40mm Width) |
Current - Input Bias 10 pA | Supplier Device Package 8-SSOP |
Voltage - Input Offset 10 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.52060 | €1,041.20 |
| 4 000 | €0.50773 | €2,030.92 |
| 6 000 | €0.50128 | €3,007.68 |
| 10 000 | €0.49414 | €4,941.40 |
| 14 000 | €0.48997 | €6,859.58 |
| Unit Price without VAT: | €0.52060 |
|---|---|
| Unit Price with VAT: | €0.65335 |

