
NJU7014M | |
|---|---|
DigiKey Part Number | 2129-NJU7014M-ND |
Manufacturer | |
Manufacturer Product Number | NJU7014M |
Description | IC CMOS 2 CIRCUIT 8DMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DMP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 15µA | |
Voltage - Supply Span (Min) | 1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 8-DMP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.58795 | €1,175.90 |
| Unit Price without VAT: | €0.58795 |
|---|---|
| Unit Price with VAT: | €0.73788 |

