


NJM79L18UA | |
|---|---|
DigiKey Part Number | 2129-NJM79L18UA-ND |
Manufacturer | |
Manufacturer Product Number | NJM79L18UA |
Description | IC REG LINEAR -18V 100MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NJM79L18UA Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) -40V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) -18V | Base Product Number |

