
NJM2904CV-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2904CV-TE1TR-ND - Tape & Reel (TR) 2129-NJM2904CV-TE1CT-ND - Cut Tape (CT) 2129-NJM2904CV-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2904CV-TE1 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SSOP |
Datasheet | Datasheet |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-LSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-SSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.12800 | €1.28 |
| 25 | €0.11360 | €2.84 |
| 100 | €0.09690 | €9.69 |
| 250 | €0.08896 | €22.24 |
| 500 | €0.08420 | €42.10 |
| 1 000 | €0.08026 | €80.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.07702 | €154.04 |
| 4 000 | €0.07435 | €297.40 |
| 6 000 | €0.07301 | €438.06 |
| 10 000 | €0.07153 | €715.30 |
| 14 000 | €0.07066 | €989.24 |
| 20 000 | €0.06983 | €1,396.60 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

