
NJU7026F-TE1 | |
---|---|
DigiKey Part Number | 2129-NJU7026F-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU7026F-TE1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 160 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 13µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.28074 | €842.22 |
6 000 | €0.27372 | €1,642.32 |
9 000 | €0.27021 | €2,431.89 |
15 000 | €0.26632 | €3,994.80 |
21 000 | €0.26404 | €5,544.84 |
30 000 | €0.26185 | €7,855.50 |
Unit Price without VAT: | €0.28074 |
---|---|
Unit Price with VAT: | €0.35233 |