
NJL7302L-F5 | |
|---|---|
DigiKey Part Number | 2129-NJL7302L-F5-ND |
Manufacturer | |
Manufacturer Product Number | NJL7302L-F5 |
Description | SENSOR OPT 550NM AMBIENT RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | - | |
Voltage - Supply | - | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.61773 | €617.73 |
| Unit Price without VAT: | €0.61773 |
|---|---|
| Unit Price with VAT: | €0.77525 |

