SD-2210B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: €2.03720

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: €1.92330
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: €1.24328
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: €2.03720
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: €1.96630
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: €1.26926
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: €2.08280
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: €1.28524
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: €2.08280
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: €1.77940
Datasheet
Image for SD-2210B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-2210B

DigiKey Part Number
563-SD-2210B-ND
Manufacturer
Manufacturer Product Number
SD-2210B
Description
SWITCH ROTARY DIP BCD 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.157" (4.00mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.394" (10.00mm)
Mechanical Life
20,000 Steps
Electrical Life
20,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€1.99110€199.11
Unit Price without VAT:€1.99110
Unit Price with VAT:€2.49883