
PA-840-352R-G2 | |
|---|---|
DigiKey Part Number | PA-840-352R-G2-ND |
Manufacturer | |
Manufacturer Product Number | PA-840-352R-G2 |
Description | PRESSURE TRANSDUCER DIFFERENTIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 50.76PSI (-100 ~ 350kPa) Compound Male - M5, Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Compound | |
Operating Pressure | -14.5 ~ 50.76PSI (-100 ~ 350kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 10.8V ~ 26.4V | |
Port Size | Male - M5, Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 101.53PSI (700kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €251.03000 | €251.03 |
| Unit Price without VAT: | €251.03000 |
|---|---|
| Unit Price with VAT: | €315.04265 |

