
CFS-0400TA | |
|---|---|
DigiKey Part Number | 563-CFS-0400TATR-ND - Tape & Reel (TR) 563-CFS-0400TACT-ND - Cut Tape (CT) 563-CFS-0400TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0400TA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.154" (3.90mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.457" (11.61mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €1.03400 | €10.34 |
| 25 | €0.96120 | €24.03 |
| 100 | €0.85620 | €85.62 |
| 250 | €0.79356 | €198.39 |
| 500 | €0.75038 | €375.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.71102 | €711.02 |
| 2 000 | €0.67557 | €1,351.14 |
| 3 000 | €0.65663 | €1,969.89 |
| 5 000 | €0.63458 | €3,172.90 |
| 7 000 | €0.62113 | €4,347.91 |
| 10 000 | €0.60778 | €6,077.80 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.53110 |

