



ET105D12-Z | |
---|---|
DigiKey Part Number | 563-1838-ND |
Manufacturer | |
Manufacturer Product Number | ET105D12-Z |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €6.42000 | €6.42 |
20 | €5.29800 | €105.96 |
40 | €5.06725 | €202.69 |
60 | €4.93700 | €296.22 |
100 | €4.77760 | €477.76 |
260 | €4.49246 | €1,168.04 |
500 | €4.30678 | €2,153.39 |
1 000 | €4.11801 | €4,118.01 |
Unit Price without VAT: | €6.42000 |
---|---|
Unit Price with VAT: | €8.05710 |