
CFS-0801MC | |
---|---|
DigiKey Part Number | 563-2014-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0801MC |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.177" (4.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.858" (21.80mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.40000 | €2.40 |
20 | €1.90350 | €38.07 |
40 | €1.79625 | €71.85 |
100 | €1.66420 | €166.42 |
260 | €1.54000 | €400.40 |
500 | €1.46360 | €731.80 |
1 000 | €1.39039 | €1,390.39 |
2 500 | €1.30568 | €3,264.20 |
5 000 | €1.25026 | €6,251.30 |
Unit Price without VAT: | €2.40000 |
---|---|
Unit Price with VAT: | €3.01200 |