Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8R1011B-N-Z

DigiKey Part Number
563-1250-ND
Manufacturer
Manufacturer Product Number
8R1011B-N-Z
Description
SWITCH PUSH SPDT 0.06A 30V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60mA (DC)
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Obsolete
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 6.50mm Dia
Type
Standard
Operating Temperature
-20°C ~ 85°C
Circuit
Electrical Life
50,000 Cycles
Switch Function
On-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.