



UWZ1V470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9954-2-ND - Tape & Reel (TR) 493-9954-1-ND - Cut Tape (CT) 493-9954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1V470MCL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1V470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 94.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.25600 | €2.56 |
| 50 | €0.18960 | €9.48 |
| 100 | €0.16810 | €16.81 |
| 500 | €0.13118 | €65.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.11951 | €119.51 |
| 2 000 | €0.10981 | €219.62 |
| 3 000 | €0.10491 | €314.73 |
| 5 000 | €0.09944 | €497.20 |
| 7 000 | €0.09623 | €673.61 |
| 10 000 | €0.09312 | €931.20 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |

