



UUB2D6R8MNL1GS | |
|---|---|
DigiKey Part Number | 493-9964-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUB2D6R8MNL1GS |
Description | CAP ALUM 6.8UF 20% 200V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUB2D6R8MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 59 mA @ 120 Hz | |
Ripple Current @ High Frequency | 88.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.25524 | €127.62 |
| 1 000 | €0.23543 | €235.43 |
| Unit Price without VAT: | €0.25524 |
|---|---|
| Unit Price with VAT: | €0.32033 |

