



UWZ1E101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6333-2-ND - Tape & Reel (TR) 493-6333-1-ND - Cut Tape (CT) 493-6333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1E101MCL1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1E101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 91 mA @ 120 Hz | |
Ripple Current @ High Frequency | 136.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28800 | €2.88 |
| 50 | €0.21380 | €10.69 |
| 100 | €0.19010 | €19.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.13793 | €124.14 |
| 1 800 | €0.12685 | €228.33 |
| 2 700 | €0.12126 | €327.40 |
| 4 500 | €0.11502 | €517.59 |
| 6 300 | €0.11135 | €701.50 |
| 9 000 | €0.10781 | €970.29 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

