



UWT1E101MCL1GS | |
|---|---|
DigiKey Part Number | 493-2190-2-ND - Tape & Reel (TR) 493-2190-1-ND - Cut Tape (CT) 493-2190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1E101MCL1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1E101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 91 mA @ 120 Hz | |
Ripple Current @ High Frequency | 136.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22500 | €2.25 |
| 50 | €0.16580 | €8.29 |
| 100 | €0.14670 | €14.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.10496 | €94.46 |
| 1 800 | €0.08656 | €155.81 |
| 2 700 | €0.08562 | €231.17 |
| 4 500 | €0.08463 | €380.83 |
| 6 300 | €0.07982 | €502.87 |
| 9 000 | €0.07952 | €715.68 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

