



UWP1C220MCL1GB | |
|---|---|
DigiKey Part Number | 493-9816-2-ND - Tape & Reel (TR) 493-9816-1-ND - Cut Tape (CT) 493-9816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWP1C220MCL1GB |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWP1C220MCL1GB Models |
Category | Polarization Bi-Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 37 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 55.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.41300 | €4.13 |
| 50 | €0.31000 | €15.50 |
| 100 | €0.27740 | €27.74 |
| 500 | €0.22100 | €110.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.20323 | €203.23 |
| 2 000 | €0.18844 | €376.88 |
| 3 000 | €0.18098 | €542.94 |
| 5 000 | €0.17266 | €863.30 |
| 7 000 | €0.16777 | €1,174.39 |
| 10 000 | €0.16305 | €1,630.50 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |

