22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWP1C220MCL1GB

DigiKey Part Number
493-9816-2-ND - Tape & Reel (TR)
493-9816-1-ND - Cut Tape (CT)
493-9816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWP1C220MCL1GB
Description
CAP ALUM 22UF 20% 16V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWP1C220MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
37 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
55.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 852
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.41300€4.13
50€0.31000€15.50
100€0.27740€27.74
500€0.22100€110.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.20323€203.23
2 000€0.18844€376.88
3 000€0.18098€542.94
5 000€0.17266€863.30
7 000€0.16777€1,174.39
10 000€0.16305€1,630.50
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.81575