



UWG0J152MNL1GS | |
|---|---|
DigiKey Part Number | 493-6300-2-ND - Tape & Reel (TR) 493-6300-1-ND - Cut Tape (CT) 493-6300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG0J152MNL1GS |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG0J152MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.56900 | €5.69 |
| 50 | €0.43260 | €21.63 |
| 100 | €0.38930 | €38.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.31450 | €157.25 |
| 1 000 | €0.29092 | €290.92 |
| 1 500 | €0.27902 | €418.53 |
| 2 500 | €0.26576 | €664.40 |
| 3 500 | €0.25796 | €902.86 |
| 5 000 | €0.25042 | €1,252.10 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.11695 |

