



UVY1J221MPD1TD | |
|---|---|
DigiKey Part Number | 493-12931-1-ND - Cut Tape (CT) 493-12931-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1J221MPD1TD |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1J221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 502.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.39900 | €3.99 |
| 50 | €0.29940 | €14.97 |
| 100 | €0.26760 | €26.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.21292 | €106.46 |
| 1 000 | €0.19566 | €195.66 |
| 1 500 | €0.18695 | €280.43 |
| 2 500 | €0.17723 | €443.07 |
| 3 500 | €0.17151 | €600.28 |
| 5 000 | €0.16600 | €830.00 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.80320 |

