



UVR2A221MHD1TO | |
|---|---|
DigiKey Part Number | 493-12816-1-ND - Cut Tape (CT) 493-12816-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2A221MHD1TO |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2A221MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 620 mA @ 120 Hz | |
Ripple Current @ High Frequency | 930 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.59400 | €5.94 |
| 50 | €0.47940 | €23.97 |
| 100 | €0.43230 | €43.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.35110 | €175.55 |
| 1 000 | €0.32550 | €325.50 |
| 1 500 | €0.32500 | €487.50 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.22990 |

