22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1H220MPD1TD

DigiKey Part Number
493-12700-1-ND - Cut Tape (CT)
493-12700-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVP1H220MPD1TD
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1H220MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
89 mA @ 120 Hz
Ripple Current @ High Frequency
178 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 470
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.25700€2.57
50€0.18960€9.48
100€0.16820€16.82
500€0.13132€65.66
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€0.11968€119.68
2 000€0.10999€219.98
3 000€0.10509€315.27
5 000€0.09964€498.20
7 000€0.09643€675.01
10 000€0.09333€933.30
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.52710