



UUQ1C220MCL1GB | |
|---|---|
DigiKey Part Number | 493-17490-2-ND - Tape & Reel (TR) 493-17490-1-ND - Cut Tape (CT) 493-17490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1C220MCL1GB |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1C220MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.29200 | €2.92 |
| 50 | €0.21580 | €10.79 |
| 100 | €0.19200 | €19.20 |
| 500 | €0.15070 | €75.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.13767 | €137.67 |
| 2 000 | €0.12682 | €253.64 |
| 3 000 | €0.12135 | €364.05 |
| 5 000 | €0.11524 | €576.20 |
| 7 000 | €0.11165 | €781.55 |
| 10 000 | €0.10818 | €1,081.80 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.58985 |

