

UUD0J102MNL1GS | |
|---|---|
DigiKey Part Number | 493-2240-2-ND - Tape & Reel (TR) 493-2240-1-ND - Cut Tape (CT) 493-2240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD0J102MNL1GS |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD0J102MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.43400 | €4.34 |
| 50 | €0.32640 | €16.32 |
| 100 | €0.29250 | €29.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.23384 | €116.92 |
| 1 000 | €0.21534 | €215.34 |
| 1 500 | €0.20599 | €308.99 |
| 2 500 | €0.19558 | €488.95 |
| 3 500 | €0.18945 | €663.08 |
| 5 000 | €0.18353 | €917.65 |
| 6 000 | €0.18072 | €1,084.32 |
| 12 000 | €0.17120 | €2,054.40 |
| 12 500 | €0.17069 | €2,133.62 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.86595 |

