URS1J470MPD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1 552
Unit Price: €0.65000
Datasheet

Similar


Nichicon
In Stock: 3 054
Unit Price: €0.53000
Datasheet

Similar


Nichicon
In Stock: 2 371
Unit Price: €0.31000
Datasheet

Similar


Panasonic Industry
In Stock: 37 088
Unit Price: €0.28000
Datasheet

Similar


Panasonic Industry
In Stock: 1 428
Unit Price: €0.29000
Datasheet

Similar


Panasonic Industry
In Stock: 6 130
Unit Price: €0.28000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 9
Unit Price: €1.02000
Datasheet
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URS1J470MPD

DigiKey Part Number
493-15913-ND
Manufacturer
Manufacturer Product Number
URS1J470MPD
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
URS1J470MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes