220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPX1E221MHD1TO

DigiKey Part Number
493-12075-1-ND - Cut Tape (CT)
493-12075-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPX1E221MHD1TO
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPX1E221MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Ripple Current @ High Frequency
840 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.10000€1.10
10€0.70500€7.05
50€0.54000€27.00
100€0.48790€48.79
Unit Price without VAT:€1.10000
Unit Price with VAT:€1.38050