

UPW2W2R2MPD1TD | |
---|---|
DigiKey Part Number | 493-11931-1-ND - Cut Tape (CT) 493-11931-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2W2R2MPD1TD |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2W2R2MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 29 mA @ 120 Hz | |
Ripple Current @ High Frequency | 46.4 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.69000 | €0.69 |
10 | €0.43500 | €4.35 |
50 | €0.32700 | €16.35 |
100 | €0.29290 | €29.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.19240 | €192.40 |
Unit Price without VAT: | €0.69000 |
---|---|
Unit Price with VAT: | €0.86595 |