220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUN1E221MNJ1MS

DigiKey Part Number
UUN1E221MNJ1MTR-ND - Tape & Reel (TR)
493-UUN1E221MNJ1MSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UUN1E221MNJ1MS
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUN1E221MNJ1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.57000€1.57
10€1.02200€10.22
50€0.79460€39.73
100€0.72260€72.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€0.66295€132.59
400€0.61328€245.31
600€0.58823€352.94
1 000€0.56029€560.29
1 400€0.54387€761.42
2 000€0.52800€1,056.00
2 400€0.52045€1,249.08
4 800€0.49491€2,375.57
5 000€0.49355€2,467.75
Manufacturers Standard Package
Unit Price without VAT:€1.57000
Unit Price with VAT:€1.97035