Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPW1H181MPD1TD | |
|---|---|
DigiKey Part Number | 493-11780-1-ND - Cut Tape (CT) 493-11780-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H181MPD1TD |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H181MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 559 mA @ 120 Hz | |
Ripple Current @ High Frequency | 860 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.34900 | €3.49 |
| 50 | €0.26040 | €13.02 |
| 100 | €0.23230 | €23.23 |
| 500 | €0.18374 | €91.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.16843 | €168.43 |
| 2 000 | €0.15570 | €311.40 |
| 3 000 | €0.14926 | €447.78 |
| 5 000 | €0.14209 | €710.45 |
| 7 000 | €0.13788 | €965.16 |
| 10 000 | €0.13380 | €1,338.00 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.70280 |






