UPW1H181MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 896
Unit Price: €0.59000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 149
Unit Price: €0.40000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: €0.51000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: €0.09962
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: €0.10460
Datasheet
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1H181MPD1TD

DigiKey Part Number
493-11780-1-ND - Cut Tape (CT)
493-11780-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1H181MPD1TD
Description
CAP ALUM 180UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1H181MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
559 mA @ 120 Hz
Ripple Current @ High Frequency
860 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.56000€0.56
10€0.34900€3.49
50€0.26040€13.02
100€0.23230€23.23
500€0.18374€91.87
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€0.16843€168.43
2 000€0.15570€311.40
3 000€0.14926€447.78
5 000€0.14209€710.45
7 000€0.13788€965.16
10 000€0.13380€1,338.00
Manufacturers Standard Package
Unit Price without VAT:€0.56000
Unit Price with VAT:€0.70280