



UPW1C332MHD1TN | |
|---|---|
DigiKey Part Number | 493-12280-1-ND - Cut Tape (CT) 493-12280-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C332MHD1TN |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C332MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.172 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.555 A @ 10 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 10 | €1.11300 | €11.13 |
| 50 | €0.86780 | €43.39 |
| 100 | €0.79020 | €79.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.70472 | €176.18 |
| 500 | €0.65436 | €327.18 |
| 750 | €0.62892 | €471.69 |
| 1 250 | €0.60058 | €750.73 |
| 1 750 | €0.58393 | €1,021.88 |
| 2 500 | €0.56784 | €1,419.60 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.13350 |

