



UPV1C151MGD1TA | |
|---|---|
DigiKey Part Number | 493-UPV1C151MGD1TACT-ND - Cut Tape (CT) UPV1C151MGD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1C151MGD1TA |
Description | CAP ALUM 150UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1C151MGD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 375 mA @ 100 kHz | |
Impedance | 390 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.44000 | €4.40 |
| 50 | €0.33020 | €16.51 |
| 100 | €0.29580 | €29.58 |
| 500 | €0.23614 | €118.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.18067 | €180.67 |
| 2 000 | €0.16717 | €334.34 |
| 3 000 | €0.16034 | €481.02 |
| 5 000 | €0.15275 | €763.75 |
| 7 000 | €0.14828 | €1,037.96 |
| 10 000 | €0.14396 | €1,439.60 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.87850 |

