



UPS1J470MPD1TA | |
|---|---|
DigiKey Part Number | 493-17415-1-ND - Cut Tape (CT) 493-17415-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1J470MPD1TA |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J470MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 52.7 mA @ 120 Hz | |
Ripple Current @ High Frequency | 310 mA @ 100 kHz | |
Impedance | 650 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.25100 | €2.51 |
| 50 | €0.18540 | €9.27 |
| 100 | €0.16450 | €16.45 |
| 500 | €0.12822 | €64.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.11677 | €116.77 |
| 2 000 | €0.10724 | €214.48 |
| 3 000 | €0.10243 | €307.29 |
| 5 000 | €0.09707 | €485.35 |
| 7 000 | €0.09391 | €657.37 |
| 10 000 | €0.09087 | €908.70 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |

